Filter Your Search
1 - 1 of 1 results
|
DO5022P-474MLD
Coilcraft Inc
|
$3.2144 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 850 mΩ | 20 % | YES | 100 kHz | 820 mA | 3 MHz | Ferrite | 7160 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.03 mm | 15.24 mm | COILCRAFT INC | 7160 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |