Part Details for DOC050V-010.0M by Connor-Winfield
Overview of DOC050V-010.0M by Connor-Winfield
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DOC050V-010.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW692-2-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ LVCMO Min Qty: 50 Lead time: 30 Weeks Container: Tape & Reel (TR) |
100 In Stock |
|
$30.2242 / $31.2468 | Buy Now |
Part Details for DOC050V-010.0M
DOC050V-010.0M CAD Models
DOC050V-010.0M Part Data Attributes
|
DOC050V-010.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
DOC050V-010.0M
Connor-Winfield
CMOS Output Clock Oscillator, 10MHz Min, 25MHz Max, 10MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 0.3 PPM/FIRST YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.1 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.1mm x 9.1mm x 6.85mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 1.5 Minute |