Part Details for DOC100F-050.0M by Connor-Winfield
Overview of DOC100F-050.0M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DOC100F-050.0M
DOC100F-050.0M CAD Models
DOC100F-050.0M Part Data Attributes:
|
DOC100F-050.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
DOC100F-050.0M
Connor-Winfield
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-202G | |
Aging | 0.3 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.1 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.1mm x 9.1mm x 7.8mm | |
Supply Current-Max | 333.333 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 1.5 Minute |