DOC100V-020.0M
Connor-Winfield
Description: CMOS Output Clock Oscillator, 10MHz Min, 25MHz Max, 20MHz Nom, ROHS COMPLIANT PACKAGE-6

Overview of DOC100V-020.0M by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for DOC100V-020.0M by Connor-Winfield

Part # Manufacturer Description Stock Price Buy
DISTI # CW701-1-ND
DigiKey XTAL OSC VCOCXO 20.0000MHZ LVCMO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4
In Stock
  • 1 $33.5800
  • 50 $26.2434
$26.2434 / $33.5800 Buy Now

CAD Models for DOC100V-020.0M by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DOC100V-020.0M by Connor-Winfield

DOC100V-020.0M
Connor-Winfield
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
CONNOR WINFIELD CORP
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
Samacsys Manufacturer
Connor Winfield
Additional Feature
TAPE AND REEL
Aging
0.3 PPM/FIRST YEAR
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.1%
Frequency Stability-Voltage
0.02 ppm
Input Power
1.1 W
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
25 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVCMOS
Output Load
15 pF
Oven Supply Voltage
3.3V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.35
Physical Dimension
14.1mm x 9.1mm x 6.85mm
Qualification Status
Not Qualified
Supply Voltage-Max
3.47 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Warm-up Power
2.5 W
Warm-up Time-Max
1.5 Minute
Want to compare parts?
  1. DOC100V-020.0M
    Connor-Winfield
    CMOS Output Clock Oscillator, 10MHz Min, 25MHz Max, 20MHz Nom, ROHS COMPLIANT PACKAGE-6
    VS

Related Parts for DOC100V-020.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DOC100V-020.0M by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DOC100V-020.0M by Connor-Winfield

Select Manufacturer
Which Manufacturer of DOC100V-020.0M would you like to use for your alert(s)?
  • Please alert me when DOC100V-020.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DOC100V-020.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DOC100V-020.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DOC100V-020.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DOC100V-020.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DOC100V-020.0M by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: