Part Details for DOC102F-025.0M by Connor-Winfield
Overview of DOC102F-025.0M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DOC102F-025.0M
DOC102F-025.0M CAD Models
DOC102F-025.0M Part Data Attributes
|
DOC102F-025.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
DOC102F-025.0M
Connor-Winfield
CMOS Output Clock Oscillator, 10MHz Min, 25MHz Max, 25MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 0.3 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.3 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.1mm x 9.1mm x 6.85mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 1.5 Minute |
Alternate Parts for DOC102F-025.0M
This table gives cross-reference parts and alternative options found for DOC102F-025.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DOC102F-025.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OX141013F-025.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | DOC102F-025.0M vs OX141013F-025.0M |
BOC-11003F-025.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, DIP-14/4 | Connor-Winfield | DOC102F-025.0M vs BOC-11003F-025.0M |
BOC-21003F-025.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-8 | Connor-Winfield | DOC102F-025.0M vs BOC-21003F-025.0M |
OX141023F-025.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | DOC102F-025.0M vs OX141023F-025.0M |
BOC-21023F-025.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-8 | Connor-Winfield | DOC102F-025.0M vs BOC-21023F-025.0M |