-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strain Guage Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7455
|
Newark | Pressure Sensor, Shock Resistant, -10 To 50 C, 1 Bar, Gauge, 24 Vdc Rohs Compliant: Yes |Panasonic DP-101-E-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$114.8400 / $123.8100 | Buy Now |
DISTI #
1110-2427-ND
|
DigiKey | SENSOR PRESSURE 100KPA Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$90.0000 / $99.0000 | Buy Now |
DISTI #
658-DP-101-E-P
|
Mouser Electronics | Industrial Pressure Sensors DEGITAL PRESSURE, STD VERSION, PNP, -100.0 TO +100KPa LOW-PRESSURE TYPE, M5 FEMALE + G1/8 MALE RoHS: Compliant | 12 |
|
$85.1400 / $99.0000 | Buy Now |
DISTI #
70607888
|
RS | Digital Pressure, Std Version, PNP,-100.0 TO +100KPa Low-Pressure Type, M5 | Panasonic Industrial Automation DP-101-E-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$86.1300 / $99.0000 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor -100kPa to 100kPa Gage 4-Pin | 22 Factory Stock |
|
$76.9900 / $97.6300 | Buy Now |
DISTI #
DP-101-E-P
|
TME | Module: transducer, pressure, -100÷100kPa, OUT: 2, OUT 1: PNP Min Qty: 1 | 9 |
|
$95.2500 / $105.8400 | Buy Now |
DISTI #
1373701
|
element14 Asia-Pacific | PRESSURE SENSOR, -1TO1BAR, PNP, 2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$125.2491 | Buy Now |
DISTI #
1373701
|
Farnell | PRESSURE SENSOR, -1TO1BAR, PNP, 2M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$117.4488 / $209.7327 | Buy Now |
|
Master Electronics | Pressure Sensor -100kPa to 100kPa Gage 4-Pin | 22 Factory Stock |
|
$76.9900 / $97.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP-101-E-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DP-101-E-P
Panasonic Electronic Components
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 40; SHORT CIRCUIT PROTECTION | |
Body Breadth | 25.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |