Part Details for DP-101 by Panasonic Electronic Components
Overview of DP-101 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DP-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2434-ND
|
DigiKey | SENSOR PRESSURE 100KPA Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$90.0000 / $99.0000 | Buy Now |
DISTI #
658-DP-101
|
Mouser Electronics | Industrial Pressure Sensors DEGITAL PRESSURE, STD VERSION, NPN, -100.0 TO +100KPa LOW-PRESSURE TYPE, M5 FEMALE + R(PT)1/8 MALE RoHS: Compliant | 3 |
|
$85.1400 / $99.0000 | Buy Now |
DISTI #
70356465
|
RS | Sensor, Digital Pressure, Std Version, NPN, -100.0 to +100KPa Low Pressure Type | Panasonic Industrial Automation DP-101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.9900 / $99.9900 | RFQ |
|
Onlinecomponents.com | Pressure Sensor -100kPa to 100kPa Gage 4-Pin RoHS: Compliant |
10 In Stock |
|
$74.4800 / $92.1700 | Buy Now |
DISTI #
67562031
|
Verical | Pressure Sensor -100kPa to 100kPa Gage 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 9 |
|
$100.3860 / $119.8210 | Buy Now |
|
Master Electronics | Pressure Sensor -100kPa to 100kPa Gage 4-Pin RoHS: Compliant |
10 In Stock |
|
$74.4800 / $92.1700 | Buy Now |
Part Details for DP-101
DP-101 CAD Models
DP-101 Part Data Attributes
|
DP-101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DP-101
Panasonic Electronic Components
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 40; SHORT CIRCUIT PROTECTION | |
Body Breadth | 25.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |