Part Details for DP-101A-N-P by Panasonic Electronic Components
Overview of DP-101A-N-P by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DP-101A-N-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K7751
|
Newark | Digital Pressure, High Version, Pnp, -100.0 To +100Kpa Low-Pressure Type, M5 Female + Npt1/8 Male |Panasonic DP-101A-N-P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1817-ND
|
DigiKey | SENSOR DGTL PNP -/+100.0KPA Min Qty: 1 Lead time: 10 Weeks Container: Box |
20 In Stock |
|
$100.9100 / $111.0000 | Buy Now |
DISTI #
658-DP-101A-N-P
|
Mouser Electronics | Industrial Pressure Sensors DEGITAL PRESSURE, HIGH VERSION, PNP, -100.0 TO +100KPa LOW-PRESSURE TYPE, M5 FEMALE + NPT1/8 MALE RoHS: Compliant | 5 |
|
$95.4600 / $111.0000 | Buy Now |
DISTI #
70356429
|
RS | Sensor, Digital Pressure, High Version, PNP, -100.0 to +100KPa Low Pressure Type | Panasonic Industrial Automation DP-101A-N-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$98.7900 / $111.0000 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin RoHS: Compliant |
9 In Stock |
|
$96.4900 / $110.4500 | Buy Now |
DISTI #
65155203
|
Verical | Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$126.7110 / $143.5850 | Buy Now |
|
Master Electronics | Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin RoHS: Compliant |
9 In Stock |
|
$96.4900 / $110.4500 | Buy Now |
Part Details for DP-101A-N-P
DP-101A-N-P CAD Models
DP-101A-N-P Part Data Attributes
|
DP-101A-N-P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DP-101A-N-P
Panasonic Electronic Components
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 40; SHORT CIRCUIT PROTECTION | |
Body Breadth | 25.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Linearity (%) | 1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |