Part Details for DP-101ZL3-M-P-C by Panasonic Electronic Components
Overview of DP-101ZL3-M-P-C by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DP-101ZL3-M-P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4328-ND
|
DigiKey | SENSOR DIGITAL PRESSURE PNP Min Qty: 1 Lead time: 8 Weeks Container: Box |
12 In Stock |
|
$86.5368 / $111.2600 | Buy Now |
DISTI #
658-DP-101ZL3-M-P-C
|
Mouser Electronics | Industrial Pressure Sensors DP-100 IO Link -14.5 to 14.5psi PNP M12 RoHS: Compliant | 0 |
|
$103.2000 / $120.0000 | Order Now |
DISTI #
72080404
|
RS | DP-100 IO Link -14.5 to 14.5psi PNP M12 | Panasonic Industrial Automation DP-101ZL3-M-P-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$103.3800 / $112.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.3200 / $118.3400 | Buy Now |
DISTI #
77367917
|
Verical | DP-101ZL3-M-P-C Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$154.8120 / $167.2020 | Buy Now |
DISTI #
DP-101ZL3-M-P-C
|
TME | Module: transducer, pressure, -100÷100kPa, OUT: 2, OUT 2: PNP, M5 Min Qty: 1 | 1 |
|
$120.1700 / $133.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.3200 / $118.3400 | Buy Now |