Part Details for DP-102A-N-J by Panasonic Electronic Components
Overview of DP-102A-N-J by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-102A-N-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2456-ND
|
DigiKey | SENSOR PRESSURE -0.1 - 1MPA Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$96.3640 / $106.0000 | Buy Now |
DISTI #
658-DP-102A-N-J
|
Mouser Electronics | Industrial Pressure Sensors DEGITAL PRESSURE, WITHOUT CONNECTOR ATTACHED CABLE, HIGH VERSION, NPN, -0.100 TO +1.000MPa HIGH-PRESSURE TYPE, M5 FEMALE + NPT1/8 MALE RoHS: Compliant | 0 |
|
$91.1600 / $106.0000 | Order Now |
DISTI #
70607904
|
RS | Digital Pressure, w/o Connector Attached Cable, High Version, NPN,-0.100 | Panasonic Industrial Automation DP-102A-N-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.4400 / $104.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.4400 / $104.5300 | Buy Now |