Part Details for DP-102A by Panasonic Electronic Components
Overview of DP-102A by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2451-ND
|
DigiKey | SENSOR PRESSURE -0.1 - 1MPA Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$100.9100 / $111.0000 | Buy Now |
DISTI #
658-DP-102A
|
Mouser Electronics | Industrial Pressure Sensors DEGITAL PRESSURE, HIGH VERSION, NPN, -0.100 TO +1.000MPa HIGH-PRESSURE TYPE, M5 FEMALE + R(PT)1/8 MALE RoHS: Compliant | 3 |
|
$95.4600 / $111.0000 | Buy Now |
DISTI #
70607898
|
RS | Digital Pressure, High Version, NPN,-0.100 TO +1.000MPa High-Pressure Type | Panasonic Industrial Automation DP-102A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9000 / $111.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$86.3200 / $109.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$86.3200 / $109.4600 | Buy Now |
Part Details for DP-102A
DP-102A CAD Models
DP-102A Part Data Attributes:
|
DP-102A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DP-102A
Panasonic Electronic Components
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 40; SHORT CIRCUIT PROTECTION | |
Body Breadth | 25.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |