Part Details for DP-11-BR-B by Sealcon USA
Overview of DP-11-BR-B by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-11-BR-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-DP-11-BR-B-ND
|
DigiKey | DOME PLUG NICKEL PG11 W/ O-RING Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Nickel Plated Brass Dome Plug PG 11 RoHS: Compliant |
57 In Stock |
|
$2.3700 / $3.6400 | Buy Now |
|
Master Electronics | Nickel Plated Brass Dome Plug PG 11 RoHS: Compliant |
57 In Stock |
|
$2.3700 / $3.6400 | Buy Now |