Part Details for DP-3-R-T by XUNPU
Overview of DP-3-R-T by XUNPU
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP-3-R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3Bit SPST 24V Red 25mA 3ǧ�� Piano keys Plugin,P=2.54mm DIP Switches ROHS | 510 |
|
$0.2018 / $0.3713 | Buy Now |
|
LCSC | 3Bit SPST 24V Red 25mA 3 Piano keys PluginP2.54mm DIP Switches ROHS | 510 |
|
$0.1957 / $0.3600 | Buy Now |