Part Details for DP-F33-RS422-MA by Omega Engineering
Overview of DP-F33-RS422-MA by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3488ARZ-REEL7 | Analog Devices | 3.3V Powered FD 250Kbps RS422 | |
LTC2852HMS#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850CDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Price & Stock for DP-F33-RS422-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH0597
|
Newark | Ratemeter/Totalizer Rs422 Ce |Omega DP-F33-RS422-MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,484.2500 | Buy Now |