There are no models available for this part yet.
Overview of DP-SPT-25C-P by Pan Pacific
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for DP-SPT-25C-P by Pan Pacific
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.0700 | Buy Now |