Part Details for DP-SPT-9C by Pan Pacific
Overview of DP-SPT-9C by Pan Pacific
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for DP-SPT-9C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
298 In Stock |
|
$0.9430 / $1.4180 | Buy Now |
|
Master Electronics | RoHS: Compliant |
298 In Stock |
|
$0.9430 / $1.4180 | Buy Now |