Part Details for DP09H2412B20F by TE Connectivity
Overview of DP09H2412B20F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DP09H2412B20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2203
|
Newark | Dp09 Hor 12P 24Det 20F M7*7Mm |Citec Te Connectivity DP09H2412B20F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $2.7600 | Buy Now |
DISTI #
DP09H2412B20F-ND
|
DigiKey | DP09 HOR 12P 24DET 20F M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5862 | Buy Now |
DISTI #
279-DP09H2412B20F
|
Mouser Electronics | Encoders 12P 24DET 20F M7*7MM Horizontal Spindle RoHS: Compliant | 0 |
|
$2.5300 / $2.5800 | Order Now |
|
Onlinecomponents.com | DP09 HOR 12P 24DET 20F M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3600 / $4.9500 | Buy Now |
DISTI #
3-1879325-4
|
Avnet Abacus | 9mm Rotary Encoder Horizontal 20mm Flatted Shaft 3-Pin (Alt: 3-1879325-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09 HOR 12P 24DET 20F M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3600 / $4.9500 | Buy Now |
Part Details for DP09H2412B20F
DP09H2412B20F CAD Models
DP09H2412B20F Part Data Attributes
|
DP09H2412B20F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP09H2412B20F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.35mm x 9.5mm x 7.05mm | |
Resistor Type | POTENTIOMETER |