There are no models available for this part yet.
Overview of DP09H2412B30F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DP09H2412B30F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X2207
|
Newark | Dp09 Hor 12P 24Det 30F M7*7Mm |Citec Te Connectivity DP09H2412B30F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $2.8700 | Buy Now | |
DISTI #
DP09H2412B30F-ND
|
DigiKey | DP09 HOR 12P 24DET 30F M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6857 | Buy Now | |
DISTI #
279-DP09H2412B30F
|
Mouser Electronics | Encoders DP09 HOR 12P 24DET 30F M7*7MM RoHS: Compliant | 0 |
|
$2.5700 / $2.6000 | Order Now | |
Onlinecomponents.com | DP09 HOR 12P 24DET 30F M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now | ||
DISTI #
3-1879325-6
|
Avnet Abacus | 9mm Rotary Encoder Horizontal 30mm Flatted Shaft 3-Pin (Alt: 3-1879325-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DP09 HOR 12P 24DET 30F M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
CAD Models for DP09H2412B30F by TE Connectivity
Part Data Attributes for DP09H2412B30F by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Orientation
|
HORIZONTAL
|
Physical Dimension
|
11.35mm x 9.5mm x 7.05mm
|
Resistor Type
|
POTENTIOMETER
|