Part Details for DP09HN12A15F by TE Connectivity
Overview of DP09HN12A15F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP09HN12A15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2145
|
Newark | Dp09 Hor 12P Ndet 15F M7*5Mm |Citec Te Connectivity DP09HN12A15F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $2.7600 | Buy Now |
DISTI #
DP09HN12A15F-ND
|
DigiKey | DP09 HOR 12P NDET 15F M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5862 | Buy Now |
DISTI #
279-DP09HN12A15F
|
Mouser Electronics | Encoders 12P NDET 15F M7*5MM Horizontal Spindle RoHS: Compliant | 0 |
|
$2.4900 / $2.5200 | Order Now |
|
Onlinecomponents.com | DP09 HOR 12P NDET 15F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3600 / $4.9500 | Buy Now |
DISTI #
1879325-9
|
Avnet Abacus | 9mm Rotary Encoder Horizontal 15mm Flatted Shaft 3-Pin (Alt: 1879325-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09 HOR 12P NDET 15F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3600 / $4.9500 | Buy Now |
Part Details for DP09HN12A15F
DP09HN12A15F CAD Models
DP09HN12A15F Part Data Attributes
|
DP09HN12A15F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP09HN12A15F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.35mm x 9.5mm x 7.05mm | |
Resistor Type | POTENTIOMETER |