Part Details for DP09HN12A15K by TE Connectivity
Overview of DP09HN12A15K by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DP09HN12A15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2146
|
Newark | Dp09 Hor 12P Ndet 15K M7*5Mm |Citec Te Connectivity DP09HN12A15K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $2.7600 | Buy Now |
DISTI #
DP09HN12A15K-ND
|
DigiKey | DP09 HOR 12P NDET 15K M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5862 | Buy Now |
DISTI #
279-DP09HN12A15K
|
Mouser Electronics | Encoders DP09 HOR 12P NDET 15K M7*5MM RoHS: Compliant | 0 |
|
$2.5300 / $2.5800 | Order Now |
|
Onlinecomponents.com | DP09 HOR 12P NDET 15K M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3600 / $4.9500 | Buy Now |
DISTI #
1-1879325-3
|
Avnet Abacus | 9mm Rotary Encoder Horizontal 15mm Knurled Shaft 3-Pin (Alt: 1-1879325-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09 HOR 12P NDET 15K M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3600 / $4.9500 | Buy Now |
Part Details for DP09HN12A15K
DP09HN12A15K CAD Models
DP09HN12A15K Part Data Attributes
|
DP09HN12A15K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP09HN12A15K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.35mm x 9.5mm x 7.05mm | |
Resistor Type | POTENTIOMETER |