Part Details for DP09SH2412B20K by TE Connectivity
Overview of DP09SH2412B20K by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DP09SH2412B20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2284
|
Newark | Dp09S Hor 12P 24Det 20K M7*7Mm |Citec Te Connectivity DP09SH2412B20K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.5600 | Buy Now |
DISTI #
DP09SH2412B20K-ND
|
DigiKey | DP09S HOR 12P 24DET 20K M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3323 | Buy Now |
DISTI #
279-DP09SH2412B20K
|
Mouser Electronics | Encoders DP09S HOR 12P 24DET 20K M7*7MM RoHS: Compliant | 0 |
|
$3.2700 / $3.3300 | Order Now |
|
Onlinecomponents.com | DP09S HOR 12P 24DET 20K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.0400 / $6.3800 | Buy Now |
DISTI #
1-1879326-9
|
Avnet Abacus | 9mm Rotary Encoder with Switch Horizontal 20mm Knurled Shaft 5-Pin (Alt: 1-1879326-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09S HOR 12P 24DET 20K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.0400 / $6.3800 | Buy Now |
Part Details for DP09SH2412B20K
DP09SH2412B20K CAD Models
DP09SH2412B20K Part Data Attributes
|
DP09SH2412B20K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP09SH2412B20K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.3mm x 9.7mm x 12.05mm | |
Resistor Type | POTENTIOMETER |