Part Details for DP09SH2412B30K by TE Connectivity
Overview of DP09SH2412B30K by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP09SH2412B30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2288
|
Newark | Dp09S Hor 12P 24Det 30K M7*7Mm |Citec Te Connectivity DP09SH2412B30K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $3.6700 | Buy Now |
DISTI #
DP09SH2412B30K-ND
|
DigiKey | DP09S HOR 12P 24DET 30K M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4317 | Buy Now |
DISTI #
279-DP09SH2412B30K
|
Mouser Electronics | Encoders DP09S HOR 12P 24DET 30K M7*7MM RoHS: Compliant | 0 |
|
$3.3100 / $3.3500 | Order Now |
|
Onlinecomponents.com | DP09S HOR 12P 24DET 30K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.1400 / $8.5900 | Buy Now |
DISTI #
2-1879326-1
|
Avnet Abacus | 9mm Rotary Encoder with Switch Horizontal 30mm Knurled Shaft 5-Pin (Alt: 2-1879326-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09S HOR 12P 24DET 30K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.1400 / $8.5900 | Buy Now |
Part Details for DP09SH2412B30K
DP09SH2412B30K CAD Models
DP09SH2412B30K Part Data Attributes
|
DP09SH2412B30K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP09SH2412B30K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.3mm x 9.7mm x 12.05mm | |
Resistor Type | POTENTIOMETER |