Part Details for DP102AEP by Panasonic Electronic Components
Overview of DP102AEP by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP102AEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77353362
|
Verical | Pressure Sensor 0.6V to 5V -100kPa to 1000kPa Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$146.2720 / $157.9760 | Buy Now |