Part Details for DP11SHN20A15P by TE Connectivity
Overview of DP11SHN20A15P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DP11SHN20A15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2467
|
Newark | Dp11S Hor 20P Ndet 15P M7*5Mm |Citec Te Connectivity DP11SHN20A15P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.6300 | Buy Now |
DISTI #
DP11SHN20A15P-ND
|
DigiKey | DP11S HOR 20P NDET 15P M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6998 | Buy Now |
DISTI #
279-DP11SHN20A15P
|
Mouser Electronics | Encoders DP11S HOR 20P NDET 15P M7*5MM RoHS: Compliant | 0 |
|
$2.5100 / $2.5700 | Order Now |
|
Onlinecomponents.com | DP11S HOR 20P NDET 15P M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
DISTI #
1-1879323-7
|
Avnet Abacus | 11mm Rotary Encoder with Switch Horizontal 15mm Plain Shaft 5-Pin (Alt: 1-1879323-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202403
|
Farnell | DP11S HOR 20P NDET 15P M7*5MM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$2.5998 | Buy Now |
|
Master Electronics | DP11S HOR 20P NDET 15P M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
Part Details for DP11SHN20A15P
DP11SHN20A15P CAD Models
DP11SHN20A15P Part Data Attributes
|
DP11SHN20A15P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SHN20A15P
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.3mm | |
Resistor Type | POTENTIOMETER |