Part Details for DP11SHN20A20K by TE Connectivity
Overview of DP11SHN20A20K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP11SHN20A20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2470
|
Newark | Dp11S Hor 20P Ndet 20K M7*5Mm |Citec Te Connectivity DP11SHN20A20K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.6300 | Buy Now |
DISTI #
DP11SHN20A20K-ND
|
DigiKey | DP11S HOR 20P NDET 20K M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6998 | Buy Now |
DISTI #
279-DP11SHN20A20K
|
Mouser Electronics | Encoders DP11S HOR 20P NDET 20K M7*5MM RoHS: Compliant | 0 |
|
$2.4900 / $2.5500 | Order Now |
|
Onlinecomponents.com | DP11S HOR 20P NDET 20K M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
DISTI #
1879323-6
|
Avnet Abacus | 11mm Rotary Encoder with Switch Horizontal 20mm Knurled Shaft 5-Pin (Alt: 1879323-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202408
|
Farnell | DP11S HOR 20P NDET 20K M7*5MM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$2.6008 | Buy Now |
|
Master Electronics | DP11S HOR 20P NDET 20K M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
Part Details for DP11SHN20A20K
DP11SHN20A20K CAD Models
DP11SHN20A20K Part Data Attributes
|
DP11SHN20A20K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SHN20A20K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.3mm | |
Resistor Type | POTENTIOMETER |