Part Details for DP11SV2020B25P by TE Connectivity
Overview of DP11SV2020B25P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DP11SV2020B25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2651
|
Newark | Dp11S Ver 20P 20Det 25P M7*7Mm |Citec Te Connectivity DP11SV2020B25P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.7100 | Buy Now |
DISTI #
DP11SV2020B25P-ND
|
DigiKey | DP11S VER 20P 20DET 25P M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5365 | Buy Now |
DISTI #
279-DP11SV2020B25P
|
Mouser Electronics | Encoders DP11S VER 20P 20DET 25P M7*7MM RoHS: Compliant | 0 |
|
$2.5100 / $2.5300 | Order Now |
|
Onlinecomponents.com | DP11S VER 20P 20DET 25P M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3200 / $4.8500 | Buy Now |
DISTI #
4-1879321-1
|
Avnet Abacus | 11mm Rotary Encoder with Switch Vertical 25mm Plain Shaft 5-Pin (Alt: 4-1879321-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11S VER 20P 20DET 25P M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3200 / $4.8500 | Buy Now |
Part Details for DP11SV2020B25P
DP11SV2020B25P CAD Models
DP11SV2020B25P Part Data Attributes:
|
DP11SV2020B25P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SV2020B25P
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.6mm | |
Resistor Type | POTENTIOMETER |