Part Details for DP11SV3015A25F by TE Connectivity
Overview of DP11SV3015A25F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DP11SV3015A25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2665
|
Newark | Dp11S Ver 15P 30Det 25F M7*5Mm |Citec Te Connectivity DP11SV3015A25F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.7100 | Buy Now |
DISTI #
DP11SV3015A25F-ND
|
DigiKey | DP11S VER 15P 30DET 25F M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5365 | Buy Now |
DISTI #
279-DP11SV3015A25F
|
Mouser Electronics | Encoders 15P 30DET 25F M7*5MM Vertical Spindle RoHS: Compliant | 0 |
|
$2.4800 / $2.5300 | Order Now |
|
Onlinecomponents.com | DP11S VER 15P 30DET 25F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3200 / $4.8500 | Buy Now |
DISTI #
1879324-8
|
Avnet Abacus | 11mm Rotary Encoder with Switch Vertical 25mm Flatted Shaft 5-Pin (Alt: 1879324-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11S VER 15P 30DET 25F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.3200 / $4.8500 | Buy Now |
Part Details for DP11SV3015A25F
DP11SV3015A25F CAD Models
DP11SV3015A25F Part Data Attributes
|
DP11SV3015A25F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SV3015A25F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.6mm | |
Resistor Type | POTENTIOMETER |