There are no models available for this part yet.
Overview of DP11SV3015A30S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DP11SV3015A30S by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X2672
|
Newark | Dp11S Ver 15P 30Det 30S M7*5Mm |Citec Te Connectivity DP11SV3015A30S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.8200 | Buy Now | |
DISTI #
DP11SV3015A30S-ND
|
DigiKey | DP11S VER 15P 30DET 30S M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6359 | Buy Now | |
DISTI #
279-DP11SV3015A30S
|
Mouser Electronics | Encoders 15P 30DET 30S M7*5MM Vertical Spindle RoHS: Compliant | 0 |
|
$2.5800 / $2.6300 | Order Now | |
Onlinecomponents.com | DP11S VER 15P 30DET 30S M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4100 / $5.0500 | Buy Now | ||
DISTI #
1-1879324-3
|
Avnet Abacus | 11mm Rotary Encoder with Switch Vertical 30mm Slotted Shaft 5-Pin (Alt: 1-1879324-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DP11S VER 15P 30DET 30S M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.4100 / $5.0500 | Buy Now |
CAD Models for DP11SV3015A30S by TE Connectivity
Part Data Attributes for DP11SV3015A30S by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Orientation
|
VERTICAL
|
Physical Dimension
|
13.75mm x 11.7mm x 6.6mm
|
Resistor Type
|
POTENTIOMETER
|