Part Details for DP11SVN20B15S by TE Connectivity
Overview of DP11SVN20B15S by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP11SVN20B15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2612
|
Newark | Dp11S Ver 20P Ndet 15S M7*7Mm |Citec Te Connectivity DP11SVN20B15S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.6300 | Buy Now |
DISTI #
DP11SVN20B15S-ND
|
DigiKey | DP11S VER 20P NDET 15S M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6998 | Buy Now |
DISTI #
279-DP11SVN20B15S
|
Mouser Electronics | Encoders DP11S VER 20P NDET 15S M7*7MM RoHS: Compliant | 0 |
|
$2.4800 / $2.4900 | Order Now |
|
Onlinecomponents.com | DP11S VER 20P NDET 15S M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
DISTI #
1-1879321-9
|
Avnet Abacus | 11mm Rotary Encoder with Switch Vertical 15mm Slotted Shaft 5-Pin (Alt: 1-1879321-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11S VER 20P NDET 15S M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
Part Details for DP11SVN20B15S
DP11SVN20B15S CAD Models
DP11SVN20B15S Part Data Attributes:
|
DP11SVN20B15S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11SVN20B15S
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 6.6mm | |
Resistor Type | POTENTIOMETER |