Part Details for DP11V3015B25F by TE Connectivity
Overview of DP11V3015B25F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DP11V3015B25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2809
|
Newark | Dp11 Ver 15P 30Det 25F M7*7Mm |Citec Te Connectivity DP11V3015B25F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.3900 | Buy Now |
DISTI #
DP11V3015B25F-ND
|
DigiKey | DP11 VER 15P 30DET 25F M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4544 | Buy Now |
DISTI #
279-DP11V3015B25F
|
Mouser Electronics | Encoders DP11 VER 15P 30DET 25F M7*7MM RoHS: Compliant | 0 |
|
$2.3200 / $2.4400 | Order Now |
|
Onlinecomponents.com | DP11 VER 15P 30DET 25F M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0500 / $4.2800 | Buy Now |
DISTI #
2-1879320-0
|
Avnet Abacus | 11mm Rotary Encoder Vertical 25mm Flatted Shaft 3-Pin (Alt: 2-1879320-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3202512
|
Farnell | DP11 VER 15P 30DET 25F M7*7MM RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$2.4540 | Buy Now |
|
Master Electronics | DP11 VER 15P 30DET 25F M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0500 / $4.2800 | Buy Now |
Part Details for DP11V3015B25F
DP11V3015B25F CAD Models
DP11V3015B25F Part Data Attributes:
|
DP11V3015B25F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11V3015B25F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 5.4mm | |
Resistor Type | POTENTIOMETER |