Part Details for DP11VN15B15K by TE Connectivity
Overview of DP11VN15B15K by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DP11VN15B15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2706
|
Newark | Dp11 Ver 15P Ndet 15K M7*7Mm |Citec Te Connectivity DP11VN15B15K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3100 | Buy Now |
DISTI #
DP11VN15B15K-ND
|
DigiKey | DP11 VER 15P NDET 15K M7*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3726 | Buy Now |
DISTI #
279-DP11VN15B15K
|
Mouser Electronics | Encoders DP11 VER 15P NDET 15K M7*7MM RoHS: Compliant | 0 |
|
$2.2300 / $2.3400 | Order Now |
|
Onlinecomponents.com | DP11 VER 15P NDET 15K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
DISTI #
6-1879319-5
|
Avnet Abacus | 11mm Rotary Encoder Vertical 15mm Knurled Shaft 3-Pin (Alt: 6-1879319-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11 VER 15P NDET 15K M7*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
Part Details for DP11VN15B15K
DP11VN15B15K CAD Models
DP11VN15B15K Part Data Attributes
|
DP11VN15B15K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11VN15B15K
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 5.4mm | |
Resistor Type | POTENTIOMETER |