Part Details for DP11VN20A30F by TE Connectivity
Overview of DP11VN20A30F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DP11VN20A30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2733
|
Newark | Dp11 Ver 20P Ndet 30F M7*5Mm |Citec Te Connectivity DP11VN20A30F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.4700 | Buy Now |
DISTI #
DP11VN20A30F-ND
|
DigiKey | DP11 VER 20P NDET 30F M7*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5362 | Buy Now |
DISTI #
279-DP11VN20A30F
|
Mouser Electronics | Encoders 20P NDET 30F M7*5MM Vertical Spindle RoHS: Compliant | 0 |
|
$2.3900 / $2.5000 | Order Now |
|
Onlinecomponents.com | DP11 VER 20P NDET 30F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.1100 / $4.4300 | Buy Now |
DISTI #
4-1879322-7
|
Avnet Abacus | 11mm Rotary Encoder Vertical 30mm Flatted Shaft 3-Pin (Alt: 4-1879322-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11 VER 20P NDET 30F M7*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.1100 / $4.4300 | Buy Now |
Part Details for DP11VN20A30F
DP11VN20A30F CAD Models
DP11VN20A30F Part Data Attributes:
|
DP11VN20A30F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP11VN20A30F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 5.4mm | |
Resistor Type | POTENTIOMETER |