There are no models available for this part yet.
Overview of DP12688TGY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DP12688TGY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K1283
|
Newark | Patch Panel, Cat6, 12Port, Connector Type:Modular Patch Panel, Product Range:Dp6 Plus Series, No. Of Ports:12Ports, Lan Category:Cat6, Rack U Height:-, For Use With:Panduits Gpst And Gpstb Punchdown Tools Rohs Compliant: Yes |Panduit DP12688TGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.5100 / $441.6600 | Buy Now | |
DISTI #
298-16161-ND
|
DigiKey | PUNCHDOWN PATCH PANEL, CAT 6, FL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$214.7240 / $242.4300 | Buy Now | |
DISTI #
DP12688TGY
|
Avnet Americas | PUNCHDOWN PATCH PANEL, CAT 6, FLAT, 12 P - Bulk (Alt: DP12688TGY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$219.4600 | Buy Now | |
DISTI #
644-DP12688TGY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Pdown Patch Panel Cat 6 Flat 12 P RoHS: Compliant | 0 |
|
$235.7400 / $242.4300 | Order Now | |
DISTI #
71122511
|
RS | 12-port category 6 punchdown flat patch panel, Black. Mounts to the 89D bracket. | Panduit DP12688TGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$353.4500 | RFQ | |
DISTI #
PANDP12688TGY
|
Heilind Electronics | PUNCHDOWN PATCH PANEL, CAT 6, FLAT, 12 P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn RJ-45 F 96 POS ST Panel Mount 96 Terminal 12 Port Cat 6 RoHS: Compliant | 0 |
|
$219.4600 / $243.1700 | Buy Now | ||
DISTI #
000000000001700898
|
Sager | Modular Connectors / Ethernet Connectors Pdown Patch Panel Cat 6 Flat 12 P Min Qty: 1 | 0 |
|
$239.1900 / $272.4200 | Buy Now |
CAD Models for DP12688TGY by Panduit Corp
Part Data Attributes for DP12688TGY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
INTERCONNECTION DEVICE
|