Part Details for DP12HN12A25F by TE Connectivity
Overview of DP12HN12A25F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP12HN12A25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2820
|
Newark | Dp12 Hor 12P Ndet 25F B 5Mm |Citec Te Connectivity DP12HN12A25F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6100 | Buy Now |
DISTI #
DP12HN12A25F-ND
|
DigiKey | DP12 HOR 12P NDET 25F B 5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6057 | Buy Now |
DISTI #
279-DP12HN12A25F
|
Mouser Electronics | Encoders DP12 HOR 12P NDET 25F B 5MM RoHS: Compliant | 0 |
|
$1.4900 / $1.6000 | Order Now |
|
Onlinecomponents.com | DP12 HOR 12P NDET 25F B 5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Buy Now |
DISTI #
1-1879315-3
|
Avnet Abacus | 12mm Rotary Encoder Horizontal 25mm Flatted Shaft 3-Pin (Alt: 1-1879315-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP12 HOR 12P NDET 25F B 5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Buy Now |
Part Details for DP12HN12A25F
DP12HN12A25F CAD Models
DP12HN12A25F Part Data Attributes
|
DP12HN12A25F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP12HN12A25F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.2mm x 12.6mm x 5mm | |
Resistor Type | POTENTIOMETER |