Part Details for DP12SHN12A20F by TE Connectivity
Overview of DP12SHN12A20F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP12SHN12A20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2834
|
Newark | Dp12S Hor 12P Ndet 20F B 5Mm |Citec Te Connectivity DP12SHN12A20F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.3400 | Buy Now |
DISTI #
279-DP12SHN12A20F
|
Mouser Electronics | Encoders DP12S HOR 12P NDET 20F B 5MM RoHS: Compliant | 0 |
|
$2.2100 / $2.2700 | Order Now |
|
Onlinecomponents.com | DP12S HOR 12P NDET 20F B 5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
DISTI #
3-1879315-7
|
Avnet Abacus | 12mm Rotary Encoder with Switch Horizontal 20mm Flatted Shaft 5-Pin (Alt: 3-1879315-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP12S HOR 12P NDET 20F B 5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
Part Details for DP12SHN12A20F
DP12SHN12A20F CAD Models
DP12SHN12A20F Part Data Attributes
|
DP12SHN12A20F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP12SHN12A20F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.2mm x 12.6mm x 5mm | |
Resistor Type | POTENTIOMETER |