Part Details for DP12SV1212A25F by TE Connectivity
Overview of DP12SV1212A25F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP12SV1212A25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2860
|
Newark | Dp12S Ver 12P 12Det 25F B 5Mm |Citec Te Connectivity DP12SV1212A25F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.3400 | Buy Now |
DISTI #
DP12SV1212A25F-ND
|
DigiKey | DP12S VER 12P 12DET 25F B 5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3999 | Buy Now |
DISTI #
279-DP12SV1212A25F
|
Mouser Electronics | Encoders DP12S VER 12P 12DET 25F B 5MM RoHS: Compliant | 0 |
|
$2.2600 / $2.3700 | Order Now |
|
Onlinecomponents.com | DP12S VER 12P 12DET 25F B 5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
DISTI #
6-1879315-2
|
Avnet Abacus | 12mm Rotary Encoder with Switch Vertical 25mm Flatted Shaft 5-Pin (Alt: 6-1879315-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP12S VER 12P 12DET 25F B 5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
Part Details for DP12SV1212A25F
DP12SV1212A25F CAD Models
DP12SV1212A25F Part Data Attributes
|
DP12SV1212A25F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP12SV1212A25F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.2mm x 12.6mm x 5mm | |
Resistor Type | POTENTIOMETER |