There are no models available for this part yet.
Overview of DP16H1212A20F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DP16H1212A20F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X2894
|
Newark | Dp16 Hor 12P 12Det 20F M9*5Mm |Citec Te Connectivity DP16H1212A20F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2300 | Buy Now | |
DISTI #
DP16H1212A20F-ND
|
DigiKey | DP16 HOR 12P 12DET 20F M9*5MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2908 | Buy Now | |
DISTI #
279-DP16H1212A20F
|
Mouser Electronics | Encoders DP16 HOR 12P 12DET 20F M9*5MM RoHS: Compliant | 0 |
|
$2.1700 / $2.2700 | Order Now | |
Onlinecomponents.com | DP16 HOR 12P 12DET 20F M9*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now | ||
DISTI #
3-1879318-2
|
Avnet Abacus | 16mm Rotary Encoder Horizontal 20mm Flatted Shaft 3-Pin (Alt: 3-1879318-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DP16 HOR 12P 12DET 20F M9*5MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
CAD Models for DP16H1212A20F by TE Connectivity
Part Data Attributes for DP16H1212A20F by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Orientation
|
HORIZONTAL
|
Physical Dimension
|
17.3mm x 16mm x 7.5mm
|
Resistor Type
|
POTENTIOMETER
|