Part Details for DP16H1212B15F by TE Connectivity
Overview of DP16H1212B15F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP16H1212B15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X2896
|
Newark | Dp16 Hor 12P 12Det 15F M9*7Mm |Citec Te Connectivity DP16H1212B15F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2300 | Buy Now |
DISTI #
DP16H1212B15F-ND
|
DigiKey | DP16 HOR 12P 12DET 15F M9*7MM Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2908 | Buy Now |
DISTI #
279-DP16H1212B15F
|
Mouser Electronics | Encoders DP16 HOR 12P 12DET 15F M9*7MM RoHS: Compliant | 0 |
|
$2.1700 / $2.2700 | Order Now |
|
Onlinecomponents.com | DP16 HOR 12P 12DET 15F M9*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
DISTI #
1879318-7
|
Avnet Abacus | 16mm Rotary Encoder Horizontal 15mm Flatted Shaft 3-Pin (Alt: 1879318-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP16 HOR 12P 12DET 15F M9*7MM<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
Part Details for DP16H1212B15F
DP16H1212B15F CAD Models
DP16H1212B15F Part Data Attributes
|
DP16H1212B15F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP16H1212B15F
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 17.3mm x 16mm x 7.5mm | |
Resistor Type | POTENTIOMETER |