Part Details for DP1RD20JQ1R400 by Japan Aviation Electronics Industry Limited
Overview of DP1RD20JQ1R400 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DP1RD20JQ1R400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2589-1-ND
|
DigiKey | CONN RCP 1.1A DISPLAYPORT SMD RA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11944 In Stock |
|
$1.9079 / $3.5300 | Buy Now |
DISTI #
2057447
|
Farnell | SOCKET, DISPLAY PORT, PCB, STD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.1364 / $3.6915 | Buy Now |
Part Details for DP1RD20JQ1R400
DP1RD20JQ1R400 CAD Models
DP1RD20JQ1R400 Part Data Attributes:
|
DP1RD20JQ1R400
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DP1RD20JQ1R400
Japan Aviation Electronics Industry Limited
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, HALOGEN FREE & ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (12) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |