Part Details for DP2HDMIADAP by StarTech
Overview of DP2HDMIADAP by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DP2HDMIADAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5555
|
Newark | Converter, Displayport To Hdmi Rohs Compliant: Yes |Startech DP2HDMIADAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$21.1700 | Buy Now |
DISTI #
5214-DP2HDMIADAP-ND
|
DigiKey | DISPLAYPORT TO HDMI CONVERTER Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
95 In Stock |
|
$14.8032 / $20.5900 | Buy Now |
DISTI #
4339124
|
Farnell | CONVERTER, DISPLAYPORT TO HDMI RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 12 |
|
$20.8846 | Buy Now |
|
Neutron USA | StarTech.com DisplayPort to HDMI Video Adapter Converter - M/F | 50 |
|
$44.9900 | Buy Now |
Part Details for DP2HDMIADAP
DP2HDMIADAP CAD Models
DP2HDMIADAP Part Data Attributes:
|
DP2HDMIADAP
StarTech
Buy Now
Datasheet
|
Compare Parts:
DP2HDMIADAP
StarTech
Rectangular Connector Adapter, 20 Contacts(Side1), 19 Contacts(Side2), Male-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STARTECH.COM LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 20 | |
Number of Contacts:Side 2 | 19 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |