Part Details for DP41-B-C24 by Omega Engineering
Overview of DP41-B-C24 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L52ZDP411H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. | |
HM1L52ZDP411H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. |
Price & Stock for DP41-B-C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0503
|
Newark | Panel Meter, 90 To 240Vac, No. Of Digits/Alpha:6, Meter Function:Multifunction, Meter Range:0Ma To 20Ma, 4Ma To 20Ma, 0Mv To 100Mv, 0V To 1V, 0V To 10V, 0V To 100V, ±50Mv, ±500Mv, ±5V, ±50V, Digit Height:17.3Mm Rohs Compliant: Yes |Omega DP41-B-C24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |