Part Details for DP41-E by Omega Engineering
Overview of DP41-E by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L52ZDP411H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. | |
HM1L52ZDP411H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. |
Price & Stock for DP41-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5849
|
Newark | Process Voltage/Current Indicator, 115V, No. Of Digits/Alpha:6, Meter Function:Process, Meter Range:0V To 100Mv, 0V To 1V, 0V To 5V, 1V To 5V, ± 50Mv, ± 500Mv, ± 5V, ± 50V, 0Ma To 20Ma, 4Ma To 20Ma, Digit Height:0.54" Rohs Compliant: Yes |Omega DP41-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,010.3600 | Buy Now |
DISTI #
31AC5849
|
Avnet Americas | 1/8 DIN HIGH PERFORMANCE TEMPERATURE, PROCESS AND STRAIN METER - Bulk (Alt: 31AC5849) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$1,010.3600 | Buy Now |
DISTI #
DP41-E
|
Avnet Americas | 1/8 DIN HIGH PERFORMANCE TEMPERATURE, PROCESS AND STRAIN METER - Bulk (Alt: DP41-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,010.3646 | Buy Now |
DISTI #
74749660
|
RS | Panel Meters, NP DP41 infinity series temp, process, strain , PROCESS PANEL METER | Omega Engineering DP41-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$989.8500 / $1,020.4600 | RFQ |