Part Details for DP41-RTD-A by Omega Engineering
Overview of DP41-RTD-A by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP41-RTD-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2549
|
Newark | Panel Meter, 115Vac, No. Of Digits/Alpha:6, Meter Function:Rtd, Meter Range:-200°C To +850°C, -328°F To +1562°F, Digit Height:13.7Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:- Rohs Compliant: Yes |Omega DP41-RTD-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,241.5100 | Buy Now |
DISTI #
DP41-RTD-A
|
Avnet Americas | 1/8 DIN HIGH PERFORMANCE TEMPERATURE, PROCESS AND STRAIN METER - Bulk (Alt: DP41-RTD-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,241.5100 | Buy Now |
DISTI #
75019849
|
RS | Panel Meters, NP DP41 (infinity series temp, process, strain) | Omega Engineering DP41-RTD-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,337.0200 | RFQ |