Part Details for DP41-S-230-S4 by Omega Engineering
Overview of DP41-S-230-S4 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP41-S-230-S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2585
|
Newark | Panel Meter, 230Vac, No. Of Digits/Alpha:6, Meter Function:Strain Gauge, Meter Range:0Mv To 100Mv, 0V To 1V, 0V To 5V, 1V To 5V, 0V To 10V, 0V To 100V, ± 50V, 0Ma To 20Ma, 4Ma To 20Ma, Digit Height:13.7Mm, Panel Cutout Height:45Mm Rohs Compliant: Yes |Omega DP41-S-230-S4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,202.8200 | Buy Now |
DISTI #
DP41-S-230-S4
|
Avnet Americas | HIGH PERFORMANCE STRAIN GAUGE METER, HIGH RESOLUTION 6-DIGIT DISPLAY - Bulk (Alt: DP41-S-230-S4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,202.8150 | Buy Now |