There are no models available for this part yet.
Overview of DP41-S-AR4 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L52ZDP411H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. | |
HM1L52ZDP411H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. |
Price & Stock for DP41-S-AR4 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC8722
|
Newark | Panel Meter, Strain Gauge, 6 Digit, 115V, No. Of Digits/Alpha:6, Meter Function:Strain Gauge/Process, Meter Range:0V To 100Mv, 0V To 1V, 0V To 5V, 0V To 100V, ± 50Mv, ± 500Mv, ± 5V, ± 50V, 0Ma To 20Ma, 4Ma To 20Ma Rohs Compliant: Yes |Omega DP41-S-AR4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,413.7500 | Buy Now | |
DISTI #
73AJ3575
|
Newark | Panel Meter, 6-Digit, Strain Gauge, 115V Rohs Compliant: Yes |Omega DP41-S-AR4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,173.6800 | Buy Now | |
DISTI #
72AC8722
|
Avnet Americas | HIGH PERFORMANCE STRAIN GAUGE METER, HIGH RESOLUTION 6-DIGIT DISPLAY - Bulk (Alt: 72AC8722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$1,413.7500 | Buy Now | |
DISTI #
DP41-S-AR4
|
Avnet Americas | HIGH PERFORMANCE STRAIN GAUGE METER, HIGH RESOLUTION 6-DIGIT DISPLAY - Bulk (Alt: DP41-S-AR4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,413.7451 | Buy Now | |
DISTI #
74749670
|
RS | Panel Meters, NP DP41 infinity series temp, process, strain, STRAIN PANEL METE | Omega Engineering DP41-S-AR4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,385.0500 / $1,427.8900 | Buy Now |