There are no models available for this part yet.
Overview of DP41-S-S2-DC by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DP41-S-S2-DC by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AH2574
|
Newark | Panel Meter, 10 To 32Vdc, No. Of Digits/Alpha:6, Meter Function:Strain Gauge, Meter Range:0Mv To 100Mv, 0V To 1V, 0V To 5V, 1V To 5V, 0V To 10V, 0V To 100V, ± 50V, 0Ma To 20Ma, 4Ma To 20Ma, Digit Height:13.7Mm Rohs Compliant: Yes |Omega DP41-S-S2-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,382.1900 | Buy Now | |
DISTI #
DP41-S-S2-DC
|
Avnet Americas | HIGH PERFORMANCE STRAIN GAUGE METER, HIGH RESOLUTION 6-DIGIT DISPLAY - Bulk (Alt: DP41-S-S2-DC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,382.1854 | Buy Now |