Part Details for DP41-S by Omega Engineering
Overview of DP41-S by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L52ZDP411H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. | |
HM1L52ZDP411H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for DP41-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5850
|
Newark | Strain Gauge Indicator, 115Vac, No. Of Digits/Alpha:6, Meter Function:Strain Gauge/Process, Meter Range:0V To 100Mv, 0V To 1V, 0V To 5V, 1V To 5V, ± 50Mv, ± 500Mv, ± 5V, ± 50V, 0Ma To 20Ma, 4Ma To 20Ma, Digit Height:0.54" Rohs Compliant: Yes |Omega DP41-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$956.3700 | Buy Now |
DISTI #
69AJ0233
|
Newark | Panel Meter, 6Digit, Strain Gauge/Process Rohs Compliant: Yes |Omega DP41-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$949.6900 | Buy Now |
DISTI #
DP41-S
|
Avnet Americas | HIGH PERFORMANCE STRAIN GAUGE METER, HIGH RESOLUTION 6-DIGIT DISPLAY - Bulk (Alt: DP41-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$956.3704 | Buy Now |