Part Details for DP50C3P-1 by ABB Low Voltage Products and Systems
Overview of DP50C3P-1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP50C3P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1166
|
Newark | Ab Dp50C3P1 Dp Contr, 50A,3P,120Vac |Abb DP50C3P-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70470469
|
RS | DP CONTR, 50A,3P,120VAC | ABB DP50C3P-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$171.2100 / $214.0200 | Buy Now |
|
Onlinecomponents.com | ABB-MISC & BRAND LABEL - DEFINITE-PURPOSE CONTACTORS, 1 RoHS: Compliant | 0 |
|
$141.6400 / $152.1300 | Buy Now |
|
Neutron USA | DP CONTR, 50A, 3P, 120VAC | 5 |
|
$287.2900 | Buy Now |