Microcontrollers and Processors
DP5380V
Description: SCSI BUS CONTROLLER, PQCC44, PLASTIC, CC-44

Overview of DP5380V by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DP5380V by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP5380V by Texas Instruments

DP5380V
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.A.3
HTS Code
8542.31.00.01
Address Bus Width
3
Data Transfer Rate-Max
2.5 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
Length
16.51 mm
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.51 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, SCSI
Want to compare parts?
  1. DP5380V
    Texas Instruments
    SCSI BUS CONTROLLER, PQCC44, PLASTIC, CC-44
    VS

Related Parts for DP5380V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP5380V by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP5380V by Texas Instruments

Select Manufacturer
Which Manufacturer of DP5380V would you like to use for your alert(s)?
  • Please alert me when DP5380V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP5380V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP5380V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP5380V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP5380V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP5380V by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: