Part Details for DP811 by Rigol Technologies
Overview of DP811 by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-DP811TB-ND
|
DigiKey | Power Supply with a 200 W single Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
32 In Stock |
|
$616.0000 | Buy Now |
DISTI #
70633895
|
RS | DC Power Supply, Programmable, 1 Channel, 20V/10A, 40V/5A, 200W, Remote Sense | RIGOL Technologies DP811 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$616.2500 | RFQ |
DISTI #
31572.1
|
TestEquity LLC | RIGOL DP811 DC Power Supply, Single Output, 40 V, 10 A, 200 W, 10 mV/10 mA, DP800 Series | 1 |
|
$616.0000 | Buy Now |